Epson 50 MHz Crystal Unit ±10 ppm SMT 4-Pin
- RS Stock No.:
- 205-3402
- Mfr. Part No.:
- X1E000251017512
- Manufacturer:
- Epson
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-3402
- Mfr. Part No.:
- X1E000251017512
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 50 MHz | |
| Product Type | Crystal Unit | |
| Frequency Tolerance | ±10 ppm | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Load Capacitance | 8 pF | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 50 MHz | ||
Product Type Crystal Unit | ||
Frequency Tolerance ±10 ppm | ||
Package Type SMT | ||
Pin Count 4 | ||
Load Capacitance 8 pF | ||
Mount Type Surface | ||
The Epson FA-118T series crystal has a nominal frequency range of 24 MHz to 54 MHz The applications include mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU. The crystal unit is a surface mount crystal.
Operating Temperature Range: -40°C to +85 °C
Pb Free
RoHS Compliant
Related links
- Epson 50 MHz Crystal Unit ±10 ppm SMT 4-Pin
- Epson 24 MHz Crystal Unit ±10 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 40 MHz Crystal Unit ±10 ppm SMT 4-Pin
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 48 MHz Crystal Unit ±10 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 38.4 MHz Crystal Unit ±10 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 350 μm 1.6 mm 1.2mm
- Epson 26 MHz Crystal Unit ±10 ppm SMT 4-Pin 350 μm 1.6 mm 1.2mm
