Epson 24 MHz Crystal Unit ±10 ppm SMT 4-Pin 500 μm 2 mm 1.6mm

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

€107.50

(exc. VAT)

€132.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 250€0.43€107.50
500 +€0.372€93.00

*price indicative

RS Stock No.:
205-3405
Mfr. Part No.:
Q22FA1280024912
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

24MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

7pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

2mm

Width

1.6mm

Height

500μm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±15 ppm

Maximum Operating Temperature

85°C

Series Resistance

60Ω

Standards/Approvals

RoHS

Series

Q22FA

Automotive Standard

No

The Epson FA-128 series crystal has a nominal frequency range of 16 MHz to 54 MHz The applications include mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU. The crystal unit is a surface mount crystal.

Operating Temperature Range: -40°C to +85 °C

Pb Free

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy