Epson 32.768 MHz Crystal Unit ±20 ppm SMT 2-Pin 900 μm 3.2 mm 1.5mm
- RS Stock No.:
- 205-3446
- Mfr. Part No.:
- Q13FC1350004912
- Manufacturer:
- Epson
Get a bulk buy discount
Add 25 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.50
(exc. VAT)
€4.30
(inc. VAT)
Last RS stock
- Final 55 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.70 | €3.50 | - |
| 25 - 45 | €0.608 | €3.04 | 13% |
| 50 - 95 | €0.468 | €2.34 | 33% |
| 100 + | €0.41 | €2.05 | 41% |
*price indicative
- RS Stock No.:
- 205-3446
- Mfr. Part No.:
- Q13FC1350004912
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 32.768MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 6pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 70kΩ | |
| Series | Q13FC | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 32.768MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 6pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 70kΩ | ||
Series Q13FC | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Epson FC - 135 series crystal has a nominal frequency range of 32 kHz to 77.5 kHz. The applications include small communication devices. The crystal unit is a surface mount crystal.
Operating Temperature Range: -40°C to +85 °C
RoHS Compliant
Related links
- Epson 32.768 MHz Crystal Unit ±20 ppm SMT 2-Pin 900 μm 3.2 mm 1.5mm
- Epson 32.768 MHz Crystal Unit ±20 ppm SMT 2-Pin 600 μm 2.05 mm 1.2mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Epson 32.768 kHz Crystal Unit ±20 ppm FC-135R 2-Pin 800 μm 3.2 mm 1.5mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 600 μm 2 mm 1.2mm
- IQD 32.768 MHz Crystal Unit ±20 ppm Cylindrical 2-Pin 6.2 mm 17.2 mm 3mm
- Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
