IQD 16 MHz Crystal Unit ±30 ppm 2-Pin
- RS Stock No.:
- 212-0595
- Mfr. Part No.:
- LFXTAL058383Bulk
- Manufacturer:
- IQD
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-0595
- Mfr. Part No.:
- LFXTAL058383Bulk
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 16 MHz | |
| Product Type | Crystal Unit | |
| Frequency Tolerance | ±30 ppm | |
| Pin Count | 2 | |
| Load Capacitance | 20 pF | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 16 MHz | ||
Product Type Crystal Unit | ||
Frequency Tolerance ±30 ppm | ||
Pin Count 2 | ||
Load Capacitance 20 pF | ||
Mount Type Through Hole | ||
The IQD Quartz Crystal is a industry standard leaded package Resistance welded, hermetically sealed in an inert atmosphere, glass to metal Seals on leads.
Frequency is 16.0MHz
Frequency tolerance is ±30.00ppm
Tolerance condition is at 25°C
Related links
- IQD 16 MHz Crystal Unit ±30 ppm 2-Pin
- IQD 16 MHz Crystal Unit ±30 ppm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
- IQD 16 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 16 MHz Crystal Unit ±30 ppm HC-49 2-Pin 16.8 mm 11.5 mm 4.7mm
- IQD 16 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 16 MHz Crystal Unit ±30 ppm HC-49 2-Pin 4.1 mm 11.05 mm 4.7mm
- IQD 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.4 mm 7.5 mm 5.2mm
- IQD 3.5795 MHz Crystal Unit ±30 ppm HC-49 2-Pin 4.1 mm 11.05 mm 4.7mm
