IQD 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.4 mm 7.5 mm 5.2mm

Get a bulk buy discount

Add 3000 more to save €27.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€794.00

(exc. VAT)

€977.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 2000€0.794€794.00-
3000 +€0.785€785.00€27.00

*price indicative

RS Stock No.:
146-3944
Mfr. Part No.:
LFXTAL026392
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Crystal Unit

Standard Frequency

16MHz

Mount Type

Surface

Load Capacitance

16pF

Package Type

Surface Mount

Pin Count

4

Length

7.5mm

Width

5.2mm

Height

1.4mm

Frequency Tolerance

±30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20°C

Series Resistance

40Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Automotive Standard

No

Standard 7 x 5mm SMD crystal 4 pad (metal lid) A ceramic package with a seam sealed metal lid, hermetically sealed. 4 pad device metal lid.

Model 12SMX-B

Model Issue number 13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy