IQD 32.768 kHz Crystal Unit ±10 ppm SMT 2-Pin 800 μm 2 mm 1.2mm

Subtotal (1 reel of 3000 units)*

€1,755.00

(exc. VAT)

€2,160.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.585€1,755.00

*price indicative

RS Stock No.:
212-0599
Mfr. Part No.:
LFXTAL062558
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Crystal Unit

Standard Frequency

32.768kHz

Mount Type

Surface

Load Capacitance

9pF

Packaging

Reel

Package Type

SMT

Pin Count

2

Length

2mm

Width

1.2mm

Height

800μm

Frequency Tolerance

±10 ppm

Frequency Stability

-0.03/°C2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

35Ω

Standards/Approvals

EU, REACH Status, RoHS Status 2011

Series

IQXC-25

Automotive Standard

No

The IQD Quartz Crystal is a 2.0 x 1.2mm SMD crystal in a hermetically sealed ceramic package with an electron beam sealed metal lid. Suitable for real time clock applications.

Frequency is 32.7680kHz

Frequency tolerance ±10.00ppm

Tolerance condition is at 25°C ±5°C

Storage temperature range is –40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy