ILSI 32 MHz Crystal Unit ±10 ppm SMD 4-Pin 650 μm 2.5 mm 2mm
- RS Stock No.:
- 219-2178
- Mfr. Part No.:
- ILCX18-JI5F8-32.000MHz
- Manufacturer:
- ILSI
Get a bulk buy discount
Add 9000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€711.00
(exc. VAT)
€876.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.237 | €711.00 | - |
| 9000 + | €0.23 | €690.00 | 2% |
*price indicative
- RS Stock No.:
- 219-2178
- Mfr. Part No.:
- ILCX18-JI5F8-32.000MHz
- Manufacturer:
- ILSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ILSI | |
| Product Type | Crystal Unit | |
| Standard Frequency | 32MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 650μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±15 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 60Ω | |
| Series | ILCX18 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ILSI | ||
Product Type Crystal Unit | ||
Standard Frequency 32MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 650μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±15 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 60Ω | ||
Series ILCX18 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ILCX18 series crystal has output frequency 32 MHz and it is available in SMD package of dimension 2.5 x 2 x 0.65mm. It is use in PCMCIA Cards storage, PCs, GSM cell phone, wireless Lan, USB. It's operating temperature is -40°C to +85°C
SMD Package
Small package Footprint
Supplied in Tape and Reel
Compatible with Lead-free Processing
Fundamental Mode up to 60MHz
Related links
- ILSI 32 MHz Crystal Unit ±10 ppm SMD 4-Pin 650 μm 2.5 mm 2mm
- ILSI 24 MHz Crystal Unit ±10 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- ILSI 8 MHz Crystal Unit ±10 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- MtronPTI 32 MHz Crystal Unit ±30 ppm SMD 4-Pin 800 μm 5 mm 3.2mm
- Murata 32 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 650 μm 1.6 mm 2mm
- Murata 32 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 700 μm 1.6 mm 2mm
- Epson 32 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 550 μm 2.5 mm 2mm
- Abracon 25 MHz Crystal Unit ±10 ppm SMD 4-Pin 500 μm 2 mm 1.6mm
