Abracon 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- RS Stock No.:
- 226-0640
- Mfr. Part No.:
- FC5BACAGI12.0-T1
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€22.30
(exc. VAT)
€27.43
(inc. VAT)
In Stock
- Plus 775 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.892 | €22.30 |
| 50 - 75 | €0.833 | €20.83 |
| 100 - 225 | €0.783 | €19.58 |
| 250 - 475 | €0.768 | €19.20 |
| 500 + | €0.735 | €18.38 |
*price indicative
- RS Stock No.:
- 226-0640
- Mfr. Part No.:
- FC5BACAGI12.0-T1
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±100 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | FC5BA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 12MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±100 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series FC5BA | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon FC5BA series is the SMD crystal with seam seal and it have termination finish of the au and ni. The shunt capacitance of this SMD crystal is the 7 pF and its load capacitance is the 20 pF.
Tolerances down to ±10 ppm
Stabilities down to ±5 ppm
Operating temperature range to -40°C to +125°C
Related links
- Abracon 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- Abracon 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 12 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 12 MHz Crystal ±30 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- Abracon 12 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.5 mm 13.5 mm 5mm
- Abracon 8 MHz Crystal ±20 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- Abracon 20 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
