Abracon 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
226-0641
Mfr. Part No.:
FC5BACBEI12.0-T1
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

12MHz

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

5mm

Width

3.2mm

Height

1mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±50 ppm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

FC5BA

Automotive Standard

No

The Abracon FC5BA series is the SMD crystal with seam seal and it have termination finish of the au and ni. The shunt capacitance of this SMD crystal is the 7 pF and its load capacitance is the 10 pF.

Tolerances down to ±10 ppm

Stabilities down to ±5 ppm

Operating temperature range to -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy