Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
226-0706
Mfr. Part No.:
FK161EIWM0.032768-T5
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

0.032768MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

9pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

1.6mm

Width

1mm

Height

500μm

Frequency Tolerance

±20 ppm

Frequency Stability

±0.04 ppm

Minimum Operating Temperature

-40°C

Series Resistance

90kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

FK161E

Automotive Standard

No

The Abracon SMD TFork crystal has 32.768 kHz standard frequency and ± 20 ppm frequency tolerance. It is surface mount and has 1.6 x 1 x 0.5 mm dimensions. It is lead(Pb) free and has -40°C to 85° temperature. It has 9pF load capacitance.

It is RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy