Murata 24 MHz Crystal Unit Surface Mount 4-Pin 2 mm 1.6mm
- RS Stock No.:
- 236-5052
- Mfr. Part No.:
- XRCGB24M000F1SBAR0
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€1.58
(exc. VAT)
€1.95
(inc. VAT)
In Stock
- Plus 1,920 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | €0.316 | €1.58 |
| 25 - 45 | €0.282 | €1.41 |
| 50 - 120 | €0.244 | €1.22 |
| 125 - 495 | €0.234 | €1.17 |
| 500 + | €0.214 | €1.07 |
*price indicative
- RS Stock No.:
- 236-5052
- Mfr. Part No.:
- XRCGB24M000F1SBAR0
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 6pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | XRCGB_F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Standard Frequency 24MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 6pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series XRCGB_F | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Murata crystal unit realized small package and highly accurate frequency, based on package technology and high-grade quartz crystal elements. Typical applications for these XRCGB crystal resonators include PCs, Visual equipment, and small portable equipment.
It is applicable for the communication clocks such as Wi-Fi and Bluetooth
The crystal unit is small in size and contributes to the reduction in the mounting area
It complies with the RoHS directive, being lead-free
Related links
- Murata 24 MHz Crystal Unit Surface Mount 4-Pin 2 mm 1.6mm
- Murata 24 MHz Crystal Unit ±25 ppm Surface Mount 4-Pin 650 μm 2 mm 1.6mm
- Murata 24 MHz Crystal Unit Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit ±30 ppm Surface Mount 3-Pin 700 μm 2 mm 1.6mm
- Murata 24 MHz Crystal Unit Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit Chip Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit ±8 ppm Surface Mount 700 μm 2 mm 1.6mm
- Murata 27 MHz Crystal Unit ±25 ppm Surface Mount 4-Pin 650 μm 2 mm 1.6mm
