Abracon 32.768 MHz Crystal ±20 ppm Surface Mount 2-Pin 900 μm 4.1 mm 1.5mm
- RS Stock No.:
- 240-3526
- Mfr. Part No.:
- ABS09-32.768KHZ-T
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€2,568.00
(exc. VAT)
€3,159.00
(inc. VAT)
Temporarily out of stock
- Shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.856 | €2,568.00 |
| 6000 + | €0.833 | €2,499.00 |
*price indicative
- RS Stock No.:
- 240-3526
- Mfr. Part No.:
- ABS09-32.768KHZ-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 32.768MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 4.1mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 70kΩ | |
| Standards/Approvals | RoHS | |
| Series | ABS09 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 32.768MHz | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 4.1mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 70kΩ | ||
Standards/Approvals RoHS | ||
Series ABS09 | ||
Automotive Standard No | ||
The Abracon ABS09 series is low profile crystal have ceramic package and can be used in applications like wide range in communication, measuring equipment, wireless communications, PDA and Palm pilots etc.
Low frequency in small size SMD
0.9mm height ideal for high density circuit boards
Ceramic package offers excellent environmental & heat resistance
Extended temperature -40°C to +85°C for industrial applications
Related links
- Abracon 32.768 MHz Crystal ±20 ppm Surface Mount 2-Pin 0.9 mm 4.1 mm 1.5mm
- Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ± 20 ppm SMD 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 4.1 mm 1.5mm
- Abracon 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ± 10 ppm SMD 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 MHz Crystal Unit Surface Mount 2-Pin 0.38 mm 3.2 mm 1.5mm
