Abracon 32.768 MHz Crystal Unit Surface Mount 2-Pin 380 μm 3.2 mm 1.5mm
- RS Stock No.:
- 241-3055
- Mfr. Part No.:
- ABS07L-32.768KHZ-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€25.44
(exc. VAT)
€31.29
(inc. VAT)
In Stock
- Plus 7,840 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €2.544 | €25.44 | - |
| 50 - 90 | €2.474 | €24.74 | 2% |
| 100 - 240 | €2.408 | €24.08 | 5% |
| 250 - 990 | €2.347 | €23.47 | 7% |
| 1000 + | €2.288 | €22.88 | 10% |
*price indicative
- RS Stock No.:
- 241-3055
- Mfr. Part No.:
- ABS07L-32.768KHZ-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 32.768MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 80kΩ | |
| Series | ABS07L | |
| Standards/Approvals | RoHS/RoHS II | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 32.768MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 380μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 80kΩ | ||
Series ABS07L | ||
Standards/Approvals RoHS/RoHS II | ||
Automotive Standard No | ||
The Abracon SMD Ultra low profile crystal is used in Wide range in communication & measuring equipment, Commercial & Industrial applications, Wireless communications, PDA and Palm Pilots, Credit Cards with Security Technology.
Lowest height kHz package for 32.768kHz Crystals
0.38mm height ideal for high density circuit boards
Ceramic package offers excellent environmental & heat resistance
Excellent shock and vibration resistance
Related links
- Abracon 32.768 MHz Crystal Unit Surface Mount 2-Pin 380 μm 3.2 mm 1.5mm
- Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 MHz Crystal ±20 ppm Surface Mount 2-Pin 900 μm 4.1 mm 1.5mm
- Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
