AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 6 mm 3.5mm
- RS Stock No.:
- 671-9441
- Mfr. Part No.:
- C6S-16.000-12-3030-X
- Manufacturer:
- AKER
Subtotal (1 pack of 5 units)*
€2.31
(exc. VAT)
€2.84
(inc. VAT)
Temporarily out of stock
- 630 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.462 | €2.31 |
*price indicative
- RS Stock No.:
- 671-9441
- Mfr. Part No.:
- C6S-16.000-12-3030-X
- Manufacturer:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 6mm | |
| Width | 3.5mm | |
| Height | 1mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | C6S | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 6mm | ||
Width 3.5mm | ||
Height 1mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series C6S | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

C6S
Crystals 6x3.6mm Ceramic case
Related links
- AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 6 mm 3.5mm
- AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 16 MHz Crystal ±30 ppm SMD 4-Pin 0.6 mm 2.5 mm 2mm
- AKER 20 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 6 mm 3.5mm
- AKER 11.0592 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 6 mm 3.5mm
- AKER 14.3182 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 6 mm 3.5mm
