MERCURY 25 MHz Crystal ±30 ppm SMD 4-Pin 900 μm 5 mm 3.2mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.84

(exc. VAT)

€7.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.168€5.84
25 - 95€1.06€5.30
100 - 245€0.944€4.72
250 - 495€0.82€4.10
500 +€0.756€3.78

*price indicative

Packaging Options:
RS Stock No.:
672-0476
Mfr. Part No.:
MJ-25.000-12-30/30/4085
Manufacturer:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Standard Frequency

25MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12pF

Packaging

Tape & Reel

Package Type

SMD

Pin Count

4

Length

5mm

Width

3.2mm

Height

900μm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

85°C

Series Resistance

50Ω

Standards/Approvals

RoHS

Series

MJ

Automotive Standard

No

COO (Country of Origin):
TW

MJ - MEC


Crystals 5x3.2mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy