QANTEK 12 MHz Crystal ±10 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€2.47

(exc. VAT)

€3.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 895 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 20€0.494€2.47-
25 - 45€0.484€2.422%
50 - 245€0.472€2.364%
250 - 495€0.464€2.326%
500 +€0.456€2.287%

*price indicative

Packaging Options:
RS Stock No.:
775-3694
Mfr. Part No.:
QC5A12.0000F12B12
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

12MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

5mm

Width

3.2mm

Height

1mm

Frequency Tolerance

±10 ppm

Frequency Stability

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

90Ω

Standards/Approvals

RoHS

Series

QC5A

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN

QC5A


Crystals 5x3.2mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy