QANTEK 18.432MHz Crystal ±10ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- RS Stock No.:
- 775-3773
- Mfr. Part No.:
- QC2518.4320F12B12
- Manufacturer:
- QANTEK
Stock information currently inaccessible
- RS Stock No.:
- 775-3773
- Mfr. Part No.:
- QC2518.4320F12B12
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Standard Frequency | 18.432MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 0.6mm | |
| Dimensions | 2.5 x 2 x 0.6mm | |
| Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±20ppm | |
| Series Resistance | 150Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Standard Frequency 18.432MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 0.6mm | ||
Dimensions 2.5 x 2 x 0.6mm | ||
Frequency Tolerance ±10ppm | ||
Frequency Stability ±20ppm | ||
Series Resistance 150Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

Related links
- QANTEK 16MHz Crystal ±10ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- QANTEK 16.384MHz Crystal ±10ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- IQD 16MHz Crystal ±20ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- AKER 20MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- Hosonic 19.2MHz Crystal ±10ppm SMD 4-Pin 2.5 x 2 x 0.55mm
- Epson 27MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.6mm
- TXC 18.432MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.75mm
- QANTEK 14.7456MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
