Epson 32.768 kHz Crystal Unit ±20 ppm MC-306 4-Pin 2.38 mm 8 mm 3.2mm
- RS Stock No.:
- 904-7409
- Mfr. Part No.:
- Q13MC3061000112
- Manufacturer:
- Epson
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€6.34
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- Plus 95 unit(s) shipping from 16 November 2026
- Plus 150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | €1.268 | €6.34 |
| 50 - 245 | €1.26 | €6.30 |
| 250 - 995 | €1.238 | €6.19 |
| 1000 - 1995 | €1.21 | €6.05 |
| 2000 + | €1.184 | €5.92 |
*price indicative
- RS Stock No.:
- 904-7409
- Mfr. Part No.:
- Q13MC3061000112
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Unit | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | MC-306 | |
| Pin Count | 4 | |
| Length | 8mm | |
| Width | 3.2mm | |
| Height | 2.38mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 50kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | MC-306 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Unit | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type MC-306 | ||
Pin Count 4 | ||
Length 8mm | ||
Width 3.2mm | ||
Height 2.38mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 50kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series MC-306 | ||
Automotive Standard No | ||
MC-306 Crystal Unit
The MC series is a kHz range SMD crystal unit from EPSON. Known as a tuning fork crystal, these devices use a piezoelectric effect to produce a constant frequency. The MC-306 device is a larger crystal unit that covers a broader frequency range, making it ideal for clock and microcomputer applications.
Watch Crystals 32.768kHz
Related links
- Epson 32.768 kHz Crystal Unit ±20 ppm MC-306 4-Pin 2.38 mm 8 mm 3.2mm
- Epson 32.768 kHz Crystal Unit ±20 ppm Surface Mount 4-Pin 2.38 mm 8 mm 3.2mm
- Epson 32.768 kHz Crystal Unit ±20 ppm FC-135R 2-Pin 800 μm 3.2 mm 1.5mm
- Epson 32.768 kHz Crystal Unit ±20 Tape & Reel 2-Pin 600 μm 2.05 mm 1.2mm
- Epson 32.768 kHz Crystal Unit ±30 ppm FC-12M 2-Pin 600 μm 2.05 mm 1.2mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 900 μm 3.2 mm 1.5mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 600 μm 2 mm 1.2mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
