FLIR TA72 Current Probe, 3 kA AC Max, Voltage Output, UKAS
- RS Stock No.:
- 123-6705
- Mfr. Part No.:
- TA72
- Manufacturer:
- FLIR
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 123-6705
- Mfr. Part No.:
- TA72
- Manufacturer:
- FLIR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Product Type | Current Probe | |
| Maximum AC Current | 3kA | |
| Accuracy | ±3 % + 5 Digits | |
| Maximum Conductor Size | 60mm | |
| Cable Length | 1.9m | |
| Output Type | Voltage | |
| Connector Type | 4 mm Plug | |
| Battery Type | AAA | |
| Model Number | TA72 | |
| Standards/Approvals | UL, EN61326‐1, EN61010‐2‐032, EN61010‐1, CE | |
| Calibrated | UKAS | |
| Safety Category Level | CAT IV, CAT III | |
| Safety Category Voltage | 600V, 1V | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Current Probe | ||
Maximum AC Current 3kA | ||
Accuracy ±3 % + 5 Digits | ||
Maximum Conductor Size 60mm | ||
Cable Length 1.9m | ||
Output Type Voltage | ||
Connector Type 4 mm Plug | ||
Battery Type AAA | ||
Model Number TA72 | ||
Standards/Approvals UL, EN61326‐1, EN61010‐2‐032, EN61010‐1, CE | ||
Calibrated UKAS | ||
Safety Category Level CAT IV, CAT III | ||
Safety Category Voltage 600V, 1V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
FLIR Current Probe, 1.9m Cable, 4mm Plug - TA72
This FLIR current probe is a high-accuracy current probe designed for measuring AC current up to 3 kA. With a voltage output and compatibility with most DMMs and clamp meters, this probe is versatile and easy to use in various applications. The extended cable length of 1.9m and narrow flexible Coil design make it Ideal for taking measurements in tight or awkward spots, providing accurate readings in challenging environments.
Features & Benefits
• The narrow flexible Coil clamp allows for easy measurements in tight spaces, providing accurate readings even in crowded cabinets
• The compatibility with most DMMs and clamp meters, regardless of brand, ensures versatility and ease of use
• The switchable AC current range of 30A, 300A, and 3000A allows for flexibility in measuring different current levels
• The standard banana plug connectors make it easy to connect to various meters for quick and efficient measurements
• The dual LED worklights provide built-in illumination for dark cabinets, enhancing visibility in low-light conditions
• The rugged design is drop-tested to 3 meters, ensuring durability and reliability in harsh environments
Applications
• Ideal for measuring current in deep, crowded cabinets with limited clearance
• Suitable for measuring multiple conductors and targets in challenging environments
Can it measure different AC current ranges?
Yes, it offers switchable AC current ranges of 30A, 300A, and 3000A for versatile measurements.
Will it work with all types of DMMs and clamp meters?
Yes, it is compatible with most DMMs and clamp meters, regardless of brand.
Is it suitable for use in low-light conditions?
Yes, it features dual LED worklights for built-in illumination in dark cabinets.
Can it withstand harsh environments?
Yes, the rugged design is drop-tested to 3 meters, ensuring durability in challenging conditions.
How accurate are the measurements with this current probe?
The probe offers high accuracy with a resolution of 1mV and a safety category of CAT III 1000V, CAT IV 600V.
Related links
- FLIR TA72 Current Probe Voltage Output, RSCAL
- FLIR TA72 Current Probe Voltage Output
- Fluke i3000S Current Probe Voltage Output, UKAS
- Chauvin Arnoux AmpFlex A130-80 Current Probe AC Voltage Output, UKAS
- Fluke i3000S Current Probe Voltage Output
- Chauvin Arnoux AmpFlex A110-045 Current Probe Voltage Output
- Chauvin Arnoux MiniFlex MA110-350 Current Probe Voltage Output
- Fluke i3000S Current Probe Voltage Output, RSCAL
