Chauvin Arnoux MiniFlex MA110-350 Current Probe, 3 kA AC Max, Voltage Output
- RS Stock No.:
- 133-6376
- Mfr. Part No.:
- P01120662
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€559.54
(exc. VAT)
€688.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 03 December 2026
- Plus 3 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €559.54 |
*price indicative
- RS Stock No.:
- 133-6376
- Mfr. Part No.:
- P01120662
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Probe | |
| Maximum AC Current | 3kA | |
| Accuracy | 1 % | |
| Maximum Conductor Size | 100mm | |
| Cable Length | 350mm | |
| Output Type | Voltage | |
| Connector Type | 4 mm Plug | |
| Battery Type | AA, LR6 Alkaline | |
| Minimum Operating Temperature | 10°C | |
| Battery Life | 300h | |
| Maximum Operating Temperature | 55°C | |
| Model Number | MiniFlex MA110-350 | |
| Standards/Approvals | IEC 61010 | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV, CAT III | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Probe | ||
Maximum AC Current 3kA | ||
Accuracy 1 % | ||
Maximum Conductor Size 100mm | ||
Cable Length 350mm | ||
Output Type Voltage | ||
Connector Type 4 mm Plug | ||
Battery Type AA, LR6 Alkaline | ||
Minimum Operating Temperature 10°C | ||
Battery Life 300h | ||
Maximum Operating Temperature 55°C | ||
Model Number MiniFlex MA110-350 | ||
Standards/Approvals IEC 61010 | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV, CAT III | ||
RoHS Status: Exempt
Chauvin Arnoux MiniFlex® Current Sensor MA110 Series
These compact, lightweight and ergonomic sensors of varying diameters are capable of clamping all types of conductors, whatever their number, dimensions or shape (bars, etc.). Due to their flexibility, they can be used in any location, however cramped. They are Ideal for the requirements in both industry and the tertiary sector. Their quick and easy opening/closing system makes them simple to handle even when wearing safety gloves.
MiniFlex® MA110 sensors are equipped with an automatic standby function which can be deactivated at start-up for long-term measuring campaigns. They can now be powered in 2 ways: either by batteries or by an external power supply (standard μUSB socket). On the control unit, the 3 LEDs (green, yellow and red) indicate, the battery status, the status of the automatic standby function and any measurement capacity overshoots. The single phase versions offer 4 measurement calibres, while the 3 phase versions offer 3.;Comprising 3 flexible sensors which can be connected directly to any multimeter, wattmeter or logger. These flexible coils offer the following major advantages:
• Current measurement even in places where access is difficult
• Large measurement range
• Bandwidth suitable for industrial frequencies and harmonic analysis
• No saturation effect, so no overheating
• Constant low phase shift appropriate for wattmetric measurements
Features and Benefits
• Flexible single phase current sensors;• Measurements from 80 mA to 3 kA ;• MA110 sensors are fitted with Ø 4 mm female banana plugs;• 4 calibres;• Sensor length (clamping Ø): 17 cm, 25 cm or 35 cm (Ø4.5 cm, Ø7 cm, Ø10 cm);• Ingress protection of sensor/processing unit: IP67 / IP54;• Output signal: AC voltage;• Output via two-wire lead terminated by 2 x Ø 4 mm straight male banana safety connectors;• Power supply: 2 x 1.5 V AA batteries or external μUSB type B 5 V;• Battery life: 300 hours;• 600 V CAT IV
Supplied with
1 flexible current sensor, 2 x 1.5 V AA / LR6 alkaline batteries, 1 user manual in 5 languages, 1 safety datasheet and 1 verification certificate
Related links
- Chauvin Arnoux MiniFlex MA110-170 Current Probe 30 kA AC Max, Voltage Output
- Chauvin Arnoux AmpFlex A110-045 Current Probe Voltage Output
- Chauvin Arnoux MiniFlex MA200 Current Probe 3 kA AC Max, Current Output
- Chauvin Arnoux MiniFlex MA200 Current Probe 3 kA AC Max RSCAL
- Chauvin Arnoux MiniFlex MA200 Current Probe 3 kA AC Max UKAS
- Chauvin Arnoux AmpFlex A130-80 Current Probe AC Voltage Output
- Chauvin Arnoux AmpFlex A130-80 Current Probe AC Voltage Output, UKAS
- Chauvin Arnoux AmpFlex A130-80 Current Probe AC Voltage Output, RSCAL
