Chauvin Arnoux C160 Current Clamp, 1.2 kA AC Max, RSCAL
- RS Stock No.:
- 192-5784
- Mfr. Part No.:
- P01120308
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€837.16
(exc. VAT)
€1,029.71
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €837.16 |
*price indicative
- RS Stock No.:
- 192-5784
- Mfr. Part No.:
- P01120308
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Maximum AC Current | 1.2kA | |
| Accuracy | 0.2% rdg (as % Of Output signal) | |
| Maximum Conductor Size | 52mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 1010-1 IEC 1010-2-032 EN 50081-1 EN 50082-2 IEC 529 UL 94 | |
| Model Number | C160 | |
| Safety Category Voltage | 300V, 600V | |
| Calibrated | RSCAL | |
| Safety Category Level | CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Clamp | ||
Maximum AC Current 1.2kA | ||
Accuracy 0.2% rdg (as % Of Output signal) | ||
Maximum Conductor Size 52mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 1010-1 IEC 1010-2-032 EN 50081-1 EN 50082-2 IEC 529 UL 94 | ||
Model Number C160 | ||
Safety Category Voltage 300V, 600V | ||
Calibrated RSCAL | ||
Safety Category Level CAT III, CAT IV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
C 160 ammeter probe
Current clamp for oscilloscope.
Measurement of alternating current up to 1000 A AC.
3 measuring gauges: 1000 ARMS, 100 ARMS, 10 ARMS.
Voltage output.
Electronic output protection against overvoltages.
Standards
IEC-1010-1 and IEC 1010-2-032, 600 V, Cat. III, deg. 2
Related links
- Chauvin Arnoux C160 Current Clamp RSCAL
- Chauvin Arnoux C160 Current Clamp UKAS
- Chauvin Arnoux C160 Current Clamp, 1.2 kA AC Max
- Chauvin Arnoux Current Clamp 1.2 kA AC Max
- Chauvin Arnoux Current Clamp 1.2 kA AC Max, Current Output
- Chauvin Arnoux C103 Current Clamp 1.2 kA AC Max, Current Output
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter RSCAL
- Chauvin Arnoux Current Clamp 240 A AC Max, RSCAL
