Sefram Current Probe, AC Adapter, 3 kA AC Max, RSCAL
- RS Stock No.:
- 218-5483
- Mfr. Part No.:
- A1587
- Manufacturer:
- Sefram
Subtotal (1 unit)*
€426.50
(exc. VAT)
€524.60
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €426.50 |
*price indicative
- RS Stock No.:
- 218-5483
- Mfr. Part No.:
- A1587
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Adapter Type | AC | |
| Product Type | Current Probe | |
| Maximum AC Current | 3kA | |
| Accuracy | ±8 % + 5 Digits | |
| Maximum Conductor Size | 14mm | |
| Cable Length | 1m | |
| Battery Type | Rechargeable Batteries | |
| Battery Life | 200h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CEI 1010 | |
| Safety Category Voltage | 1kV | |
| Calibrated | RSCAL | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Adapter Type AC | ||
Product Type Current Probe | ||
Maximum AC Current 3kA | ||
Accuracy ±8 % + 5 Digits | ||
Maximum Conductor Size 14mm | ||
Cable Length 1m | ||
Battery Type Rechargeable Batteries | ||
Battery Life 200h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CEI 1010 | ||
Safety Category Voltage 1kV | ||
Calibrated RSCAL | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- SG
The Sefram Flexible Current Clamp. A 1587 is a single phase flexible current sensor. It consists of one current Coil utilizing rogowski measuring principle. A 1587 is powered either by mains or rechargeable batteries.
IP64/40 degree of protection
Related links
- Sefram Current Probe 3 kA AC Max
- Sefram Current Probe 3 kA AC Max, UKAS
- Chauvin Arnoux MiniFlex MA200 Current Probe 3 kA AC Max RSCAL
- Chauvin Arnoux MiniFlex MA200 Current Probe 3 kA AC Max, Current Output
- Chauvin Arnoux MiniFlex MA200 Current Probe 3 kA AC Max UKAS
- GMC-I Prosys Current Probe AC Adapter Current Output, RSCAL
- RS PRO ICA3000 Current Clamp 3 kA AC Max, RSCAL
- GMC-I Prosys Current Probe AC Adapter Current Output
