Chauvin Arnoux MiniFlex MA200 Current Probe, AC Adapter, 3 kA AC Max, Current Output, UKAS
- RS Stock No.:
- 735-6262
- Mfr. Part No.:
- P01120572
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€768.75
(exc. VAT)
€945.56
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €768.75 |
*price indicative
- RS Stock No.:
- 735-6262
- Mfr. Part No.:
- P01120572
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Probe | |
| Adapter Type | AC | |
| Maximum AC Current | 3kA | |
| Accuracy | ±1 % + 0.3 A | |
| Maximum Conductor Size | 170mm | |
| Cable Length | 2m | |
| Output Type | Current | |
| Connector Type | BNC | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 100h | |
| Maximum Operating Temperature | 55°C | |
| Model Number | MiniFlex MA200 | |
| Standards/Approvals | No | |
| Safety Category Level | CAT IV, CAT III | |
| Safety Category Voltage | 1kV | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Probe | ||
Adapter Type AC | ||
Maximum AC Current 3kA | ||
Accuracy ±1 % + 0.3 A | ||
Maximum Conductor Size 170mm | ||
Cable Length 2m | ||
Output Type Current | ||
Connector Type BNC | ||
Minimum Operating Temperature -10°C | ||
Battery Life 100h | ||
Maximum Operating Temperature 55°C | ||
Model Number MiniFlex MA200 | ||
Standards/Approvals No | ||
Safety Category Level CAT IV, CAT III | ||
Safety Category Voltage 1kV | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Chauvin Arnoux MiniFLEX™ MA200 Series Insulated Current Probes
The MA200 insulated current probes are equipped with a BNC output and can be connected to all types of oscilloscopes. They offer high bandwidth and are particularly suitable for viewing transient signals. The MA200 models can notably be used to display the control signals, the thyristor trigger current or the output signal of a power electronics power supply.
Large measurement range from 0.5 A to 30 A / 0.5 A to 300 A
Excellent linearity, low phase shift
600 V CAT IV or 1,000 V CAT III
Flexible and lightweight
Models for multimeters, loggers or oscilloscopes
Related links
- Chauvin Arnoux MiniFlex MA200 Current Probe 3 kA AC Max, Current Output
- Chauvin Arnoux MiniFlex MA200 Current Probe 3 kA AC Max RSCAL
- Chauvin Arnoux MiniFlex MA200 Current Probe Current Output, UKAS
- Chauvin Arnoux MiniFlex MA200 Current Probe Current Output
- Chauvin Arnoux MiniFlex MA200 Current Probe Current Output, RSCAL
- Chauvin Arnoux MiniFlex MA110-170 Current Probe 30 kA AC Max, Voltage Output
- Chauvin Arnoux MiniFlex MA110-350 Current Probe Voltage Output
- GMC-I Prosys Current Probe AC Adapter Current Output, UKAS
