Chauvin Arnoux Current Clamp, AC Adapter, 500 A AC Max
- RS Stock No.:
- 227-4867
- Mfr. Part No.:
- P01120029A
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€502.98
(exc. VAT)
€618.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €502.98 |
*price indicative
- RS Stock No.:
- 227-4867
- Mfr. Part No.:
- P01120029A
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC | |
| Maximum AC Current | 500A | |
| Accuracy | ±5 % rgd (4 A and 25 A) | |
| Maximum Conductor Size | 30mm | |
| Cable Length | 1.5mm | |
| Battery Type | AA, Alkaline, LR6 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC | ||
Maximum AC Current 500A | ||
Accuracy ±5 % rgd (4 A and 25 A) | ||
Maximum Conductor Size 30mm | ||
Cable Length 1.5mm | ||
Battery Type AA, Alkaline, LR6 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux Y series clamps are designed to be both rugged and versatile whilst remaining easy to use. The jaws are designed so that the clamps can be hooked onto cables or clamped onto Busbars for current measurement up to 600 A AC.
Minimum current (A) 4
Maximum current (AC) (A) 600
Current type Alternating current
Output current (mA) 6000
Transfer ratio 10 mA/A (1000/1)
Frequency (kHz) 1
Battery Power No
Including test lead Yes
Jaw opening (mm) 30
Accuracy (%/100%) 3
Weight (g) 420
Related links
- Chauvin Arnoux Y2N Current Clamp 500 A AC Max
- Chauvin Arnoux Current Clamp 200 A AC Max
- Chauvin Arnoux Current Clamp 3 kA AC Max
- Chauvin Arnoux Current Clamp 1.2 kA AC Max
- Chauvin Arnoux Current Clamp 1.5 kA AC Max
- Chauvin Arnoux Current Clamp 240 A AC Max, RSCAL
- Chauvin Arnoux Current Clamp 600 A ac AC Max
- Chauvin Arnoux Current Clamp 240 A AC Max
