Chauvin Arnoux Current Clamp, AC Adapter, 3 kA AC Max
- RS Stock No.:
- 227-4873
- Mfr. Part No.:
- P01120054A
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€725.18
(exc. VAT)
€891.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €725.18 |
*price indicative
- RS Stock No.:
- 227-4873
- Mfr. Part No.:
- P01120054A
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC | |
| Maximum AC Current | 3kA | |
| Accuracy | ±0.5 % | |
| Cable Length | 1.5mm | |
| Battery Type | AA, Alkaline, LR6 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC | ||
Maximum AC Current 3kA | ||
Accuracy ±0.5 % | ||
Cable Length 1.5mm | ||
Battery Type AA, Alkaline, LR6 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III, CAT IV | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux DN series comprises a range of high-performance clamp-on AC current probes designed for high current measurements. Their excellent current transformation ratios and low phase shift, combined with a broad frequency response, allows highly accurate current and power measurements. High-quality magnetic cores and windings mean high precision current measurement up to 3,000 A (AC). The rectangular jaws can be used to clamp large-diameter cables or Busbars.
Provide true RMS measurement values and faithful signal reproduction.
Related links
- Chauvin Arnoux Current Clamp 3000 A AC Max
- Chauvin Arnoux Current Clamp 200 A AC Max
- Chauvin Arnoux Current Clamp 1200 A AC Max
- Chauvin Arnoux Current Clamp 500 A AC Max
- Chauvin Arnoux Current Clamp 600 A ac AC Max
- Chauvin Arnoux Current Clamp 240 A AC Max, Voltage Output
- Chauvin Arnoux Current Clamp 240 A AC Max
- Chauvin Arnoux Current Clamp 240 A AC Max, RSCAL
