Chauvin Arnoux D30CN Current Clamp, AC Adapter, 3.6 kA AC Max
- RS Stock No.:
- 227-4876
- Mfr. Part No.:
- P01120064
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€560.55
(exc. VAT)
€689.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €560.55 |
*price indicative
- RS Stock No.:
- 227-4876
- Mfr. Part No.:
- P01120064
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC | |
| Maximum AC Current | 3.6kA | |
| Accuracy | 0.5 % | |
| Cable Length | 1.5mm | |
| Battery Type | Alkaline, LR6, AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Model Number | D30CN | |
| Standards/Approvals | No | |
| Safety Category Level | CAT IV, CAT III | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC | ||
Maximum AC Current 3.6kA | ||
Accuracy 0.5 % | ||
Cable Length 1.5mm | ||
Battery Type Alkaline, LR6, AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Model Number D30CN | ||
Standards/Approvals No | ||
Safety Category Level CAT IV, CAT III | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux Current clamp AC input 3600A out 1Aac 64x115mm jaw 4mm plug.
Input
Medium current: 1 - 3,600 A
High current: 1 - 3,600 A
AC: yes
Output / Connections
Current: 1 A AC
Leads + safety plug ø 4 mm: yes
Specific features
Transformation ratio (input/output): 3,000/1
Output protected against overvoltage: yes
Power measurement (low phase shift): yes
Bandwidth (frequency in Hz): 30 Hz -5 kHz
Typical accuracy: ≤ 0.5 %
Related links
- Chauvin Arnoux Current Clamp 3 kA AC Max
- Chauvin Arnoux Current Clamp 1.5 kA AC Max
- Chauvin Arnoux Current Clamp 1.2 kA AC Max
- Chauvin Arnoux Current Clamp 1.2 kA AC Max, Current Output
- Chauvin Arnoux C103 Current Clamp 1.2 kA AC Max, Current Output
- Chauvin Arnoux Current Clamp 600 A ac AC Max
- Chauvin Arnoux Current Clamp 200 A ac AC Max
- Chauvin Arnoux Current Clamp 150 A AC Max, UKAS
