Microchip Power Monitor Single 16-Pin WLSCP
- RS Stock No.:
- 249-5561
- Mfr. Part No.:
- PAC1944T-E/J6CX
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-5561
- Mfr. Part No.:
- PAC1944T-E/J6CX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Monitor | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Number of Channels | 4 | |
| Mount Type | Surface | |
| Package Type | WLSCP | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | PAC194X | |
| Length | 3mm | |
| Height | 850μm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Monitor | ||
Power Supply Type Single | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Number of Channels 4 | ||
Mount Type Surface | ||
Package Type WLSCP | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series PAC194X | ||
Length 3mm | ||
Height 850μm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip quad power monitor and energy monitor that reports on bus voltage and sense voltage 16-bits of resolution. Power is reported as a simultaneous product of two 16-bit independent bus and sense voltages. All registers are accessible through I2C / SMBus including an 8 sample average for reading stability. The device can detect over/under voltage, over/undercurrent and overpower against user programmed limits for each channel and generate ALERT outputs.
High-side/low-side current monitor
Voltage monitor with wide vbus range
1% power measurement accuracy over a wide dynamic range
User programmable sampling rates of 8, 64, 256, 1024
Related links
- PAC1944T-E/J6CX Microchip Power Monitor Single 16-Pin WLSCP
- PAC1941T-1E/4MX Microchip Power Monitor Single 16-Pin VQFN
- PAC1954T-E/J6CX Microchip Current, Voltage Current Sensor 16-Pin WLCSP
- PAC1934T-I/J6CX Microchip Current, Voltage Current Sensor Single 16-Pin WLCSP
- INA260AIPW Texas Instruments Current Monitor Single 16-Pin TSSOP
- Texas Instruments Current Monitor Single 16-Pin TSSOP
- INA3221AIRGVT Texas Instruments Open Drain Current Monitor Single 16-Pin VQFN
- Texas Instruments Open Drain Current Monitor Single 16-Pin VQFN
