MCP39F511AT-E/MQ Microchip Current, Voltage Power Meter Dual 28-Pin QFN
- RS Stock No.:
- 598-504
- Mfr. Part No.:
- MCP39F511AT-E/MQ
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€10,692.00
(exc. VAT)
€13,167.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €3.24 | €10,692.00 |
*price indicative
- RS Stock No.:
- 598-504
- Mfr. Part No.:
- MCP39F511AT-E/MQ
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Meter | |
| Power Supply Type | Dual | |
| Package Type | QFN | |
| Pin Count | 28 | |
| Output Type | Current, Voltage | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Meter | ||
Power Supply Type Dual | ||
Package Type QFN | ||
Pin Count 28 | ||
Output Type Current, Voltage | ||
- COO (Country of Origin):
- TH
The Microchip Advanced power monitoring IC seamlessly integrates a range of functionalities to optimise energy efficiency and performance. Designed for a variety of applications, this device excels in real-time energy measurement, catering to both residential and commercial needs. With its high precision and robust design, users can effectively monitor energy usage, providing valuable insights that can lead to significant operational savings. The versatility of the product allows easy integration into existing systems, enabling users to enhance their energy management strategies effortlessly. Featuring an intuitive user interface and comprehensive support, this product is an ideal solution for anyone looking to improve their power monitoring capabilities.
Supports a wide voltage range for flexible applications
Delivers high accuracy in energy measurement
Integrates seamlessly with various microcontrollers for enhanced usability
Features a complete set of energy parameters for thorough analysis
Packaged in a compact design facilitating integration into diverse systems
Enables real time data acquisition for timely decision making
Provides extensive documentation and support for ease of implementation
Related links
- Microchip QFN
- Microchip 28-Pin Energy Meter IC 10 bit QFN Min Input -0.3 V 4.5V to
- Microchip, Buck Boost Controller 40V QFN 28-Pin
- Microchip Boost 35 A QFN 28-Pin
- Microchip MCP39F511A-E/MQ QFN
- Microchip MCP19123T-E/MQ, Buck Boost Controller 40V QFN 28-Pin
- Microchip MCP19214-E/MQ Boost 35 A QFN 28-Pin
- Microchip DAC 12 bit- 8-Channel SPI, 20-Pin QFN
