INA194AIDBVT Texas Instruments Current Shunt Monitor Single, Single 5-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-8921
Mfr. Part No.:
INA194AIDBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Current Shunt Monitor

Power Supply Type

Single, Single

Pin Count

5

Package Type

SOT-23

Automotive Standard

No

CMRR - Common Mode Rejection Ratio

80 dB

GBP - Gain Bandwidth Product

300 kHz

Height

1.15 mm

Length

2.9 mm

Maximum Operating Temperature

125 °C

Maximum Supply Voltage

18 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2.7 V

Mount Type

Surface

Number of Channels

1

Series

INA194

Standards/Approvals

No

Supply Current

900 μA

Width

1.6 mm

Current Sense Amplifiers Analogue Output, Texas Instruments


Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy