INA195AIDBVT Texas Instruments Current Shunt Monitor Single 5-Pin SOT-23

Subtotal (1 reel of 250 units)*

€864.50

(exc. VAT)

€1,063.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€3.458€864.50

*price indicative

RS Stock No.:
121-8922
Mfr. Part No.:
INA195AIDBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Product Type

Current Shunt Monitor

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

18V

CMRR - Common Mode Rejection Ratio

80dB

Number of Channels

1

Supply Current

900μA

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

GBP - Gain Bandwidth Product

200kHz

Minimum Operating Temperature

-40°C

Series

INA195

Height

1.15mm

Length

2.9mm

Standards/Approvals

No

Automotive Standard

No

Maximum Operating Temperature

125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy