MAX4173FESA+ Maxim Integrated Differential Current Sensing Amplifier Single 8-Pin SOIC

Subtotal (1 pack of 10 units)*

€12.43

(exc. VAT)

€15.29

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 390 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€1.243€12.43

*price indicative

Packaging Options:
RS Stock No.:
189-8723
Mfr. Part No.:
MAX4173FESA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Current Sensing Amplifier

Power Supply Type

Single

Maximum Supply Voltage

28V

Minimum Supply Voltage

3V

CMRR - Common Mode Rejection Ratio

90dB

Number of Channels

1

Supply Current

1mA

Mount Type

Surface

Package Type

SOIC

Pin Count

8

GBP - Gain Bandwidth Product

1.7MHz

Minimum Operating Temperature

-40°C

Height

1.5mm

Series

MAX4173

Standards/Approvals

No

Length

5mm

Output Type

Differential

Automotive Standard

No

Maximum Operating Temperature

85°C

Current Sensing Amplifiers, Maxim Integrated


Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy