Maxim Integrated Differential Current Sensing Amplifier Single 8-Pin I1/4 MAX
- RS Stock No.:
- 196-8968
- Mfr. Part No.:
- MAX40056UAUA/V+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8968
- Mfr. Part No.:
- MAX40056UAUA/V+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| CMRR - Common Mode Rejection Ratio | 100dB | |
| Number of Channels | 1 | |
| Supply Current | 9mA | |
| Mount Type | Surface | |
| Package Type | I1/4 MAX | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Minimum Operating Temperature | -40°C | |
| Series | MAX40056 | |
| Length | 3.1mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Output Type | Differential | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
CMRR - Common Mode Rejection Ratio 100dB | ||
Number of Channels 1 | ||
Supply Current 9mA | ||
Mount Type Surface | ||
Package Type I1/4 MAX | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 300kHz | ||
Minimum Operating Temperature -40°C | ||
Series MAX40056 | ||
Length 3.1mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Output Type Differential | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 125°C | ||
The Maxim Integrated Products' MAX40056 is a bidirectional current-sense amplifier with an input common-mode range that extends from -0.1V to +65V together with protection against negative inductive kickback voltages to -5V. This CSA is well-suited for phase current monitoring of inductive loads, such as motors and solenoids, where pulse width modulation is used to control the drive voltage and current. The MAX40056 uses an improved technique to help reject common-mode input PWM edges with slew rates up to and beyond ±500V/μs. Common mode rejection ratio (CMRR) is typically 60dB (50V, ±500V/μs input) and 140dB DC, typical.
60dB AC CMRR Rejection at 50V, ±500V/μs PWM Edges
Multiple Gain Options; 10V/V, 20V/V, 50V/V
Internal, 1% Reference for Bidirectional Offset
Related links
- MAX40056UAUA/V+ Maxim Integrated Differential Current Sensing Amplifier Single 8-Pin I1/4 MAX
- MAX4173FESA+ Maxim Integrated Differential Current Sensing Amplifier Single 8-Pin SOIC
- MAX4372FEUK+T Maxim Integrated Differential Current Sensing Amplifier Single 5-Pin SOT-23
- Maxim Integrated Current Sensing Amplifier Single 8-Pin SOIC
- MAX9929FAUA+ Maxim Integrated Current Sensing Amplifier Single 8-Pin μMAX
- MAX4071AUA+ Maxim Integrated Bidirectional Current Sensing Amplifier Single 8-Pin μMAX
- MAX4172ESA+ Maxim Integrated Current Sensing Amplifier Single 8-Pin SOIC
- MAX4081TAUA+ Maxim Integrated Voltage Current Sensing Amplifier Single 8-Pin μMAX
