MAX9919FASA+ Maxim Integrated Rail to Rail Current Sensing Amplifier Single 8-Pin SOIC

Subtotal (1 pack of 5 units)*

€19.80

(exc. VAT)

€24.35

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 110 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€3.96€19.80

*price indicative

Packaging Options:
RS Stock No.:
191-5163
Mfr. Part No.:
MAX9919FASA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Current Sensing Amplifier

Power Supply Type

Single

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

4.5V

CMRR - Common Mode Rejection Ratio

96dB

Number of Channels

1

Supply Current

2.2mA

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

250kHz

Series

MAX9919

Standards/Approvals

No

Height

1.58mm

Length

4.98mm

Maximum Operating Temperature

125°C

Output Type

Rail to Rail

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
Reduce Protective Clamping for High Inductive Kickback Voltage

-20V to +75V Input Common-Mode Voltage Range

Supports Wide Range of Precision AC and DC Current Sensing Applications

Uni- or Bidirectional Current Sensing

0.6% (max) Gain Accuracy Error

400μV (max) Input Offset Voltage

120kHz, -3dB Bandwidth (MAX9919N)

Reference Input for Bidirectional OUT

Rail-to-Rail Output

Saves Board Space

8-Pin SOIC Package

Single-Supply Operation (4.5V to 5.5V)

Applications

Automotive

Current Monitoring of Inductive Loads

H-Bridge Motor Current Sensing

High- and Low-Side Precision Current Sensing

Precision High-Voltage Current Monitoring

Solenoid Current Sensing

Super-Capacitor Charge/Discharge Monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy