MAX4071AUA+ Maxim Integrated Bidirectional Current Sensing Amplifier Single 8-Pin μMAX

Subtotal (1 pack of 5 units)*

€30.06

(exc. VAT)

€36.97

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 35 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +€30.06€6.012

*price indicative

Packaging Options:
RS Stock No.:
190-6356
Mfr. Part No.:
MAX4071AUA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Current Sensing Amplifier

Power Supply Type

Single

Maximum Supply Voltage

24V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

100dB

Number of Channels

1

Supply Current

250μA

Mount Type

Surface

Package Type

μMAX

Pin Count

8

GBP - Gain Bandwidth Product

100kHz

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Length

3.1mm

Height

950μm

Series

MAX4071

Automotive Standard

No

Output Type

Bidirectional

Maximum Operating Temperature

125°C

COO (Country of Origin):
TH
Bidirectional, Compact, Current-Sense Solution

Total Output Error Less than 1.5%

Selectable Gain of 50V/V or 100V/V

Wide 1.35V to 24V Common-Mode Range Independent of Supply Voltage

2.7V to 24V Single-Supply Operation

Internal Precision Reference

Adjustable (MAX4069)

2.50V (MAX4070)

1.50V (MAX4071)

Low 100μA Supply Current

10μA Supply Current in Shutdown

Available in Space-Saving Packages

8-Pin Thin QFN (MAX4070/MAX4071/MAX4072)

8-Pin μMAX (MAX4070/MAX4071MAX4072)

10-Pin μMAX (MAX4069)

Applications

Cell Phone Battery-Current Monitoring

Motor Control

Notebook Fuel Gauging

Power-Management Systems

Smart Battery Packs/Chargers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy