TSC2010IDT STMicroelectronics Current Sensing Amplifier Single 8-Pin SO

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€4,242.50

(exc. VAT)

€5,217.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€1.697€4,242.50
5000 +€1.624€4,060.00

*price indicative

RS Stock No.:
206-6084
Mfr. Part No.:
TSC2010IDT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

CMRR - Common Mode Rejection Ratio

115dB

Number of Channels

1

Supply Current

5mA

Mount Type

Surface

Package Type

SO

Pin Count

8

GBP - Gain Bandwidth Product

820kHz

Minimum Operating Temperature

-40°C

Length

5mm

Height

1.75mm

Standards/Approvals

No

Series

TSC2010

Maximum Operating Temperature

125°C

Automotive Standard

No

The STMicroelectronics TSC2010, TSC2011 and TSC2012 are precision bidirectional current sense amplifiers. They can sense the current thanks to a shunt resistor over a wide range of common mode voltages, from - 20 to + 70 V, whatever the supply voltage is.

Wide common mode voltage: - 20 to 70 V

Offset voltage: ± 200 μV max

2.7 to 5.5 V supply voltage

Gain error: 0.3% max

Offset drift: 5 μV/°C max

Quiescent current: 20 μA in shutdown mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy