TSC2012HYDT STMicroelectronics Current Sensing Amplifier Single 8-Pin SO-8

Get a bulk buy discount

Add 20 more to save €1.60

View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.34

(exc. VAT)

€7.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,968 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€3.17€6.34-
20 - 98€3.09€6.18€1.60
100 - 198€3.02€6.04€15.00
200 +€2.82€5.64€70.00

*price indicative

Packaging Options:
RS Stock No.:
234-8915
Mfr. Part No.:
TSC2012HYDT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

80dB

Number of Channels

1

Supply Current

5mA

Mount Type

Surface

Package Type

SO-8

Pin Count

8

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

490kHz

Height

1.75mm

Length

5mm

Series

TSC2012

Standards/Approvals

No

Automotive Standard

AEC-Q100

Maximum Operating Temperature

150°C

The STMicroelectronics precision bidirectional current sense amplifiers can sense the current thanks to a shunt resistor over a wide range of common mode voltages, from - 20 to + 70 V, whatever the supply voltage is. It is able to sense very low drop voltages as low as 10 mV full scale minimizing the measurement error.

Offset voltage ± 200 μV maximum

2.7 to 5.5 V supply voltage

Gain error 0.3% maximum

Offset drift 5 μV/°C maximum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy