TSC2012IYST STMicroelectronics Rail to Rail Current Sensing Amplifier Single 8-Pin MiniSO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
210-9080
Mfr. Part No.:
TSC2012IYST
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Current Sensing Amplifier

Power Supply Type

Single

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

115dB

Number of Channels

1

Supply Current

5mA

Mount Type

Surface

Package Type

MiniSO

Pin Count

8

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

490kHz

Length

3.2mm

Series

TSC2012

Height

1.1mm

Standards/Approvals

No

Output Type

Rail to Rail

Automotive Standard

AEC-Q100

Maximum Operating Temperature

125°C

The ST Microelectronics Current Sensing is the most sought after solution for industrial applications like Power Electronics, Automation, and Microcontroller processing.

Meets the Electrical Requirements as per the industrial norms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy