MAX4080TAUA+ Maxim Integrated Rail to Rail Current Sensing Amplifier Single 8-Pin μMAX
- RS Stock No.:
- 190-1271
- Mfr. Part No.:
- MAX4080TAUA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-1271
- Mfr. Part No.:
- MAX4080TAUA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Maximum Supply Voltage | 76V | |
| Minimum Supply Voltage | 4.5V | |
| CMRR - Common Mode Rejection Ratio | 100dB | |
| Number of Channels | 1 | |
| Supply Current | 190μA | |
| Mount Type | Surface | |
| Package Type | μMAX | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 250kHz | |
| Height | 950μm | |
| Series | MAX4080 | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Output Type | Rail to Rail | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Maximum Supply Voltage 76V | ||
Minimum Supply Voltage 4.5V | ||
CMRR - Common Mode Rejection Ratio 100dB | ||
Number of Channels 1 | ||
Supply Current 190μA | ||
Mount Type Surface | ||
Package Type μMAX | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 250kHz | ||
Height 950μm | ||
Series MAX4080 | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Output Type Rail to Rail | ||
Current Sensing Amplifiers, Maxim Integrated
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- MAX9919FASA+ Maxim Integrated Rail to Rail Current Sensing Amplifier Single 8-Pin SOIC
- Maxim Integrated Rail to Rail Current Sensing Amplifier Single 8-Pin SOIC
- STMicroelectronics Rail to Rail Current Sensing Amplifier Single 8-Pin MiniSO
- TSC2012IYST STMicroelectronics Rail to Rail Current Sensing Amplifier Single 8-Pin MiniSO
- NCV210RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- NCS211RMUTAG onsemi Rail to Rail Current Sensing Amplifier Single 10-Pin UQFN
- ISL28006FH20Z-T7A Renesas Electronics Rail to Rail Current Sensing Amplifier Single 5-Pin 5LD SOT-23
- NCV214RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
