TSC2011HYDT STMicroelectronics Current Sensing Amplifier Single 8-Pin SO-8
- RS Stock No.:
- 234-8912
- Mfr. Part No.:
- TSC2011HYDT
- Manufacturer:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 234-8912
- Mfr. Part No.:
- TSC2011HYDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Number of Channels | 1 | |
| Supply Current | 5mA | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 750kHz | |
| Minimum Operating Temperature | -40°C | |
| Series | TSC2011 | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 5mm | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Number of Channels 1 | ||
Supply Current 5mA | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 750kHz | ||
Minimum Operating Temperature -40°C | ||
Series TSC2011 | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 5mm | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics precision bidirectional current sense amplifiers can sense the current thanks to a shunt resistor over a wide range of common mode voltages, from - 20 to + 70 V, whatever the supply voltage is. It is able to sense very low drop voltages as low as 10 mV full scale minimizing the measurement error.
Offset voltage ± 200 μV maximum
2.7 to 5.5 V supply voltage
Gain error 0.3% maximum
Offset drift 5 μV/°C maximum
Related links
- TSC2011HYDT STMicroelectronics Current Sensing Amplifier Single 8-Pin SO-8
- TSC2010HYDT STMicroelectronics Current Sensing Amplifier Single 8-Pin SO-8
- TSC2012HYDT STMicroelectronics Current Sensing Amplifier Single 8-Pin SO-8
- TSC2020IDT STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC201IYDT STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC202IYDT STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC2020IYDT STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC102IPT STMicroelectronics Current Sensing Amplifier Single 8-Pin TSSOP
