PAC1941T-1E/4MX Microchip Power Monitor Single 16-Pin VQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-5559
Mfr. Part No.:
PAC1941T-1E/4MX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Supply Type

Single

Product Type

Power Monitor

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Number of Channels

1

Mount Type

Surface

Package Type

VQFN

Pin Count

16

Minimum Operating Temperature

-40°C

Height

850μm

Length

3mm

Standards/Approvals

RoHS

Series

PAC194X

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

The Microchip power monitor and energy monitor that reports on bus voltage and sense voltage 16-bits of resolution. Power is reported as a simultaneous product of two 16-bit independent bus and sense voltages. All registers are accessible through I2C / SMBus including an 8 sample average for reading stability. The device can detect over/under voltage, over/undercurrent and overpower against user programmed limits for each channel and generate ALERT outputs.

High-side/low-side current monitor

Voltage monitor with wide vbus range

1% power measurement accuracy over a wide dynamic range

User programmable sampling rates of 8, 64, 256, 1024 SPS

16-bit resolution

External senses resistor sets the full-scale current range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy