TSC210IQT STMicroelectronics Current Sensing Amplifier 10-Pin QFN

Get a bulk buy discount

Add 20 more to save 11%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€3.26

(exc. VAT)

€4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€1.63€3.26-
20 - 48€1.44€2.8811%
50 - 198€1.295€2.5920%
200 - 998€1.105€2.2132%
1000 +€1.02€2.0437%

*price indicative

Packaging Options:
RS Stock No.:
261-5498
Mfr. Part No.:
TSC210IQT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Current Sensing Amplifier

Maximum Supply Voltage

26V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

105dB

Number of Channels

1

Supply Current

5mA

Package Type

QFN

Pin Count

10

Minimum Operating Temperature

-40°C

Length

1.45mm

Standards/Approvals

No

Height

800μm

Series

TSC210

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q1, AEC-Q2, AEC-Q3, AEC-Q100

COO (Country of Origin):
TH
The STMicroelectronics zero drift current sense amplifier that can sense current via a shunt resistor over a wide range of common mode voltages from -0.3 to +26 V, whatever the supply voltage is. This device fully operate over the broad supply voltage range of 2.7 to 26 V and over the industrial temperature range -40 to 125 °C.

2.7 to 26 V supply voltage

±1% max gain error

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy