TSC1641IQT STMicroelectronics Current Sensing Amplifier Single 10-Pin DFN-10
- RS Stock No.:
- 287-7062
- Mfr. Part No.:
- TSC1641IQT
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €7.40
View bulk pricing optionsSubtotal (1 unit)*
€2.98
(exc. VAT)
€3.67
(inc. VAT)
In Stock
- 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.98 | - |
| 10 - 24 | €2.24 | €7.40 |
| 25 - 99 | €2.06 | €23.00 |
| 100 - 249 | €1.86 | €112.00 |
| 250 + | €1.85 | €282.50 |
*price indicative
- RS Stock No.:
- 287-7062
- Mfr. Part No.:
- TSC1641IQT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 60V | |
| CMRR - Common Mode Rejection Ratio | 115dB | |
| Number of Channels | 2 | |
| Supply Current | 50nA | |
| Mount Type | Surface | |
| Package Type | DFN-10 | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | TSC1641 | |
| Height | 1mm | |
| Length | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 60V | ||
CMRR - Common Mode Rejection Ratio 115dB | ||
Number of Channels 2 | ||
Supply Current 50nA | ||
Mount Type Surface | ||
Package Type DFN-10 | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series TSC1641 | ||
Height 1mm | ||
Length 3mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics High precision power monitor monitors current into a shunt resistor and load voltage up to 60 V in a synchronized way. The current measurement can be high side, low side, and bidirectional. The device integrates high-precision 16 bit dual channel ADC with a programmable conversion time from 128 μs to 32.7 ms.
Internal die temperature monitoring
MIPI I3C up to 12.5 MHz
I²C bus interface up to 1 MHz
Related links
- STMicroelectronics Current Sensing Amplifier Single 10-Pin DFN-10
- STMicroelectronics Current Sensing Amplifier Single 10-Pin QFN-10
- TSC211IQT STMicroelectronics Current Sensing Amplifier Single 10-Pin QFN-10
- TSC199A1ICT STMicroelectronics Voltage Current Sensing Amplifier Single 10-Pin QFN-10
- TSC199A3ICT STMicroelectronics Voltage Current Sensing Amplifier Single 10-Pin QFN-10
- TSC199A3IQT STMicroelectronics Voltage Current Sensing Amplifier Single 10-Pin QFN-10
- INA190A2IRSWR Texas Instruments Voltage Current Sensing Amplifier Single 10-Pin QFN
- NCS211RMUTAG onsemi Rail to Rail Current Sensing Amplifier Single 10-Pin UQFN
