TSC211IQT STMicroelectronics Current Sensing Amplifier Single 10-Pin QFN-10

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
261-5509
Mfr. Part No.:
TSC211IQT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Current Sensing Amplifier

Power Supply Type

Single

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

26V

CMRR - Common Mode Rejection Ratio

140dB

Number of Channels

2

Supply Current

5mA

Mount Type

Surface

Package Type

QFN-10

Pin Count

10

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Series

TSC211

Height

800μm

Length

1.45mm

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q2, AEC-Q1, AEC-Q100, AEC-Q3

COO (Country of Origin):
TH
The STMicroelectronics zero drift current sense amplifier that can sense current via a shunt resistor over a wide range of common mode voltages from -0.3 to +26 V, whatever the supply voltage is. This device is fully operate over the broad supply voltage range of 2.7 to 26 V and over the industrial temperature range -40 to 125 °C.

-0.3 to 26 V wide common mode voltage

2.7 to 26 V supply voltage

Different gain available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy