TSC211IQT STMicroelectronics Current Sensing Amplifier Single 10-Pin QFN-10
- RS Stock No.:
- 261-5508
- Mfr. Part No.:
- TSC211IQT
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-5508
- Mfr. Part No.:
- TSC211IQT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 26V | |
| CMRR - Common Mode Rejection Ratio | 140dB | |
| Number of Channels | 2 | |
| Supply Current | 5mA | |
| Mount Type | Surface | |
| Package Type | QFN-10 | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Series | TSC211 | |
| Length | 1.45mm | |
| Automotive Standard | AEC-Q2, AEC-Q1, AEC-Q100, AEC-Q3 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 26V | ||
CMRR - Common Mode Rejection Ratio 140dB | ||
Number of Channels 2 | ||
Supply Current 5mA | ||
Mount Type Surface | ||
Package Type QFN-10 | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Series TSC211 | ||
Length 1.45mm | ||
Automotive Standard AEC-Q2, AEC-Q1, AEC-Q100, AEC-Q3 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TH
The STMicroelectronics zero drift current sense amplifier that can sense current via a shunt resistor over a wide range of common mode voltages from -0.3 to +26 V, whatever the supply voltage is. This device is fully operate over the broad supply voltage range of 2.7 to 26 V and over the industrial temperature range -40 to 125 °C.
-0.3 to 26 V wide common mode voltage
2.7 to 26 V supply voltage
Different gain available
Related links
- TSC211IQT STMicroelectronics Current Sensing Amplifier Single 10-Pin QFN-10
- TSC199A1ICT STMicroelectronics Voltage Current Sensing Amplifier Single 10-Pin QFN-10
- TSC199A3ICT STMicroelectronics Voltage Current Sensing Amplifier Single 10-Pin QFN-10
- TSC199A3IQT STMicroelectronics Voltage Current Sensing Amplifier Single 10-Pin QFN-10
- TSC1641IQT STMicroelectronics Current Sensing Amplifier Single 10-Pin DFN-10
- STMicroelectronics Current Sensing Amplifier Single 10-Pin DFN-10
- STMicroelectronics Current Sensing Amplifier 10-Pin QFN-10
- TSC212IQT STMicroelectronics Current Sensing Amplifier 10-Pin QFN-10
