TSC1641IQT STMicroelectronics Current Sensing Amplifier Single 10-Pin DFN-10
- RS Stock No.:
- 287-7061
- Mfr. Part No.:
- TSC1641IQT
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 6000 more to save €138.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€5,817.00
(exc. VAT)
€7,155.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €1.939 | €5,817.00 | - |
| 6000 + | €1.916 | €5,748.00 | €138.00 |
*price indicative
- RS Stock No.:
- 287-7061
- Mfr. Part No.:
- TSC1641IQT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 60V | |
| CMRR - Common Mode Rejection Ratio | 115dB | |
| Number of Channels | 2 | |
| Supply Current | 50nA | |
| Mount Type | Surface | |
| Package Type | DFN-10 | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Series | TSC1641 | |
| Length | 3mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 60V | ||
CMRR - Common Mode Rejection Ratio 115dB | ||
Number of Channels 2 | ||
Supply Current 50nA | ||
Mount Type Surface | ||
Package Type DFN-10 | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Series TSC1641 | ||
Length 3mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The STMicroelectronics High precision power monitor monitors current into a shunt resistor and load voltage up to 60 V in a synchronized way. The current measurement can be high side, low side, and bidirectional. The device integrates high-precision 16 bit dual channel ADC with a programmable conversion time from 128 μs to 32.7 ms.
Internal die temperature monitoring
MIPI I3C up to 12.5 MHz
I²C bus interface up to 1 MHz
Related links
- TSC1641IQT STMicroelectronics Current Sensing Amplifier Single 10-Pin DFN-10
- STMicroelectronics Current Sensing Amplifier Single 10-Pin QFN-10
- TSC211IQT STMicroelectronics Current Sensing Amplifier Single 10-Pin QFN-10
- TSC199A1ICT STMicroelectronics Voltage Current Sensing Amplifier Single 10-Pin QFN-10
- TSC199A3ICT STMicroelectronics Voltage Current Sensing Amplifier Single 10-Pin QFN-10
- TSC199A3IQT STMicroelectronics Voltage Current Sensing Amplifier Single 10-Pin QFN-10
- INA190A2IRSWR Texas Instruments Voltage Current Sensing Amplifier Single 10-Pin QFN
- INA190A3IRSWT Texas Instruments Voltage Current Sensing Amplifier Single 10-Pin UQFN
