INA170EA/250 Texas Instruments Current Sensing Amplifier Single 8-Pin MSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
660-4841
Mfr. Part No.:
INA170EA/250
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Current Sensing Amplifier

Power Supply Type

Single

Maximum Supply Voltage

40V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

100dB

Number of Channels

1

Supply Current

10mA

Mount Type

Surface

Package Type

MSOP

Pin Count

8

GBP - Gain Bandwidth Product

400kHz

Minimum Operating Temperature

-40°C

Length

3mm

Standards/Approvals

No

Height

970μm

Series

INA170EA

Automotive Standard

No

Maximum Operating Temperature

85°C

Current Sense Amplifiers Analogue Output, Texas Instruments


Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy