Texas Instruments Bidirectional Current Shunt Monitor Single 8-Pin SOIC
- RS Stock No.:
- 921-2959
- Mfr. Part No.:
- INA286AID
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 375 more to save 6%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€315.08
(exc. VAT)
€387.53
(inc. VAT)
Last RS stock
- Final 75 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 300 | €4.201 | €315.08 | - |
| 375 - 675 | €3.909 | €293.18 | 6% |
| 750 + | €3.812 | €285.90 | 9% |
*price indicative
- RS Stock No.:
- 921-2959
- Mfr. Part No.:
- INA286AID
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Product Type | Current Shunt Monitor | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 120dB | |
| Number of Channels | 1 | |
| Supply Current | 900μA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 10kHz | |
| Height | 1.5mm | |
| Series | INA286 | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Bidirectional | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Product Type Current Shunt Monitor | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 120dB | ||
Number of Channels 1 | ||
Supply Current 900μA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 10kHz | ||
Height 1.5mm | ||
Series INA286 | ||
Length 5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Output Type Bidirectional | ||
Maximum Operating Temperature 125°C | ||
Current Sense Amplifiers Analogue Output, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- INA286AID Texas Instruments Bidirectional Current Shunt Monitor Single 8-Pin SOIC
- Texas Instruments Bidirectional Current Shunt Monitor Single 8-Pin SOIC
- INA282AID Texas Instruments Bidirectional Current Shunt Monitor Single 8-Pin SOIC
- Texas Instruments Bidirectional Current Monitor Single 8-Pin SOIC
- INA219AID Texas Instruments Bidirectional Current Monitor Single 8-Pin SOIC
- INA220AIDGST Texas Instruments Bidirectional Current Monitor Single 10-Pin VSSOP
- INA219AIDCNT Texas Instruments Current Shunt Monitor Single 8-Pin SOT-23
- Texas Instruments Current Shunt Monitor Single 8-Pin SOT-23
