MPS MA302GQ-P, Magnetic Speed Sensors IC 16-Pin, QFN-16

Subtotal (1 reel of 500 units)*

€1,440.00

(exc. VAT)

€1,770.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€2.88€1,440.00

*price indicative

RS Stock No.:
337-483
Mfr. Part No.:
MA302GQ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Magnetic Speed Sensors IC

Quiescent Current

13.8mA

Current Rating

13.8mA

Package Type

QFN-16

Pin Count

16

Mount Type

Surface

Minimum Supply Voltage

500mV

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MA302

Standards/Approvals

RoHS

Width

3mm

Height

3mm

COO (Country of Origin):
CN
The MPS International Ltd 12 Bit Digital Contactless Angle Sensor with ABZ & UVW incremental outputs. Its detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. Fast data acquisition and processing provide accurate angle measurement at speeds from 0 to 60,000 rpm.

12 bit resolution absolute angle encoder

Contactless sensing for long life

SPI serial Interface for digital angle readout and chip configuration

UVW Interface with 1 to 8 pole pair emulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy