MPS MA800GQ-P, Magnetic Speed Sensors IC 16-Pin, QFN-16

Subtotal (1 reel of 500 units)*

€846.00

(exc. VAT)

€1,040.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.692€846.00

*price indicative

RS Stock No.:
337-941
Mfr. Part No.:
MA800GQ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Magnetic Speed Sensors IC

Quiescent Current

13.8mA

Package Type

QFN-16

Current Rating

13.8mA

Pin Count

16

Mount Type

Surface

Minimum Supply Voltage

500mV

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

3mm

Series

MA800

Width

3mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The MPS International Ltd 8 Bit Digital Contactless Angle Sensor with Push Button Function. It is a simple to use, digital, magnetic sensor designed to replace analogic potentiometers or rotary switches. The sensor detects the absolute angular position of a permanent magnet attached to a rotating shaft.

8 bit resolution absolute angle encoder

Contactless sensing for long life with no wear

SPI and SSI serial Interface for digital angle readout and chip configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy