MPS MA780GQ-P, Magnetic Speed Sensors IC 16-Pin, QFN-16
- RS Stock No.:
- 337-935
- Mfr. Part No.:
- MA780GQ-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€1,320.00
(exc. VAT)
€1,625.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €2.64 | €1,320.00 |
*price indicative
- RS Stock No.:
- 337-935
- Mfr. Part No.:
- MA780GQ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Magnetic Speed Sensors IC | |
| Quiescent Current | 1.9μA | |
| Package Type | QFN-16 | |
| Current Rating | 10mA | |
| Pin Count | 16 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 500mV | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MA780 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Magnetic Speed Sensors IC | ||
Quiescent Current 1.9μA | ||
Package Type QFN-16 | ||
Current Rating 10mA | ||
Pin Count 16 | ||
Mount Type Surface | ||
Minimum Supply Voltage 500mV | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MA780 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The MPS International Ltd 8 bit to 12 bit low power angle sensor that detects the absolute angular position of a permanent magnet e.g. a diametrically magnetized cylinder on a rotating shaft. Power cycling optimizes the sensor for applications requiring low average power. The timing can be controlled via an integrated clock or external controller. Flags are available for detecting a definable amount of angle change.
10mA current consumption in Active mode
Angle detection interrupt for system wake up
Supports on Axis and off Axis operation
